RAC03-05SER/277-TRAY

RECOM Power
919-RAC03-05SER277TR
RAC03-05SER/277-TRAY

Mfr.:

Description:
Power Supplies - Board Mount 3W 85-305Vin 5Vout 600mA Round/ Wire

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

RECOM Power RAC04NE-05SK/277/W
RECOM Power
Power Supplies - Board Mount 4W AC/DC-Converter 'POWERLINE' W 1.48"x0.97" IP65 4.2kV reg
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3 W
100 VAC to 277 VAC
1 Output
5 VDC
600 mA
Wire Leads
Encapsulated
3 kVAC
70%
50.3 mm
50.3 mm
11 mm
RAC03-SER/277
Brand: RECOM Power
Compliance: CAN/CSA; EAC; ERP; IEC; RoHS; UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 50.3 mm x 50.3 mm x 11 mm
Industry: Industrial
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Tray
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 72
Subcategory: Power Supplies
Tradename: Powerline AC/DC
Part # Aliases: RAC03E-05SK/277 20000993
Unit Weight: 41 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409190
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

RAC03-SER/277 3W AC/DC Converters

RECOM Power RAC03-SER/277 3W AC/DC Converters are regulated AC/DC converters with 3kVAC isolation and a round, flat shape. RECOM Power RAC03-SER/277 offers low standby consumption and an ultra-wide input voltage range. Applications for these AC/DC converters include building automation, security systems, and communication systems.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

RAC03 Series AD/DC Converter

RECOM RAC03 Series AD/DC Converters are regulated converters with 3kVAC isolation and a round, flat shape. The series is designed to offer low stand-by consumption of 40mW max. and an ultra-wide input voltage range of 85-305VAC.