RRX3M-AA-011-0

REAN
568-RRX3M-AA-011-0
RRX3M-AA-011-0

Mfr.:

Description:
XLR Connectors RECPT- 3 pin - M- mating shell to pin1 and front panel, PCBH

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 382

Stock:
382 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.636 €0.64
€0.605 €6.05
€0.581 €58.10
€0.541 €162.30
€0.477 €238.50
€0.458 €458.00
€0.445 €1,112.50
€0.427 €2,135.00
€0.424 €4,240.00

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: XLR Connectors
RoHS:  
Receptacles
3 Position
Male
PCB Mount
Gold
Right Angle
AA/B
Brand: REAN
Product Type: XLR Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Tradename: REAN
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

XLR Connectors

REAN XLR Connectors feature robust construction and are designed to withstand more than 1000 mating cycles. In addition to the D and Z series, the XLR family includes unique finger grooves and right-angle connectors. The REAN XLR product lineup includes variants with IP65 protection. These receptacles and connectors are ideal for applications such as lighting, digital signage, concerts, theaters, professional audio, and more.

AA/B Series XLR Receptacles

REAN AA/B Series XLR Receptacles offer a cost-effective XLR chassis solution with gold-plated contacts and >1000 mating cycles. These connectors offer an industrial standard A-type panel cutout and PCB mounting, while the B Series includes a metal mounting flange that provides EMC and RF protection. Additional features include ≤10mΩ contact resistance, 1.5kVDC dielectric strength, >10GΩ (initial) insulation resistance, and <50V rated voltage. REAN AA/B Series XLR Receptacles operate in a temperature range of -30°C to +80°C. These connectors are ideal for applications such as lighting, digital signage, theaters, and professional audio.