1057-SS

RAF Electronic Hardware
761-1057-SS
1057-SS

Mfr.:

Description:
Washers .171OD X .010 Thick X .093ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,007

Stock:
1,007 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.216 €0.22
€0.20 €2.00
€0.186 €18.60
€0.176 €88.00
€0.167 €167.00
€0.162 €405.00
€0.16 €1,600.00
€0.159 €7,950.00

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Washers
RoHS:  
Flat Washer
Stainless Steel
2.36 mm
4.34 mm
0.25 mm
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Washers
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
7318220090
CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE