FMA1-12038WBHW12

Qualtek
562-FMA1-12038WBHW12
FMA1-12038WBHW12

Mfr.:

Description:
EC Fans EC Axial Fan, 120x120x38mm, 100-240VAC, 124CFM, 9.5W, 49.3dBA, 3500RPM, Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 158

Stock:
158 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€24.34 €24.34
€21.66 €216.60
€20.85 €521.25
€19.47 €973.50
€19.40 €1,940.00

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: EC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
120 mm
38 mm
120 mm
124 CFM
100 VAC to 240 VAC
49.3 dBA
3500 RPM
9.5 W
Plastic
Wire Leads - 2
IP54
FMA1-12038
Bearing Type: Ball
Brand: Qualtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: EC
Product Type: EC Fans
Factory Pack Quantity: 100
Subcategory: Fans, Blowers & Accessories
Unit Weight: 340.825 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

EC Fans

Qualtek EC Fans are AC fans that are powered by a DC motor. A power supply inside the fan converts the AC input to DC current to power the fan. This allows for higher speeds and increased airflow compared to similar-sized fans. Qualtek EC Fans are more efficient than AC motor fans and are available with tachometer output, alarm output, and PWM control.

FEATURED PRODUCTS
QUALTEK