3021021-16

Qualtek
562-3021021-16
3021021-16

Mfr.:

Description:
USB Cables / IEEE 1394 Cables A-MINI B 24 AWG 16' USB 2.0

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€8.41 €8.41
€7.25 €72.50
€6.79 €169.75
€6.42 €321.00
€6.11 €611.00
€5.70 €1,425.00
€5.44 €2,720.00
€5.20 €5,200.00

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 2.0
USB Type A
4 Position
USB Type B, Mini
5 Position
Male / Male
26 AWG, 24 AWG
16 ft
Black
400 VDC
Brand: Qualtek
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Unit Weight: 177.215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

USB Cable Assemblies

Qualtek's USB cable assemblies connect USB peripherals to USB hubs or port on PCs/MACs. Transfer rates up to 480Mbps depending on USB version. Makes plug-and-play connections for devices such as keyboards, mice, modems, printers, and other USB peripherals. Compatible with USB specifications 1.0, 1.1, and 2.0.

FEATURED PRODUCTS
QUALTEK