QPB9328SR

772-QPB9328SR
QPB9328SR

Mfr.:

Description:
RF Amplifier 4.4-5.0 GHz Switch LNA Module

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4.4 GHz to 5 GHz
5 V
139 mA
32 dB
1.8 dB
Low Noise Amplifiers
SMD/SMT
SMT-32
Si
19 dBm
34.6 dBm
- 40 C
+ 105 C
QPB9328
Reel
Cut Tape
Brand: Qorvo
Development Kit: QPB9328EVB-01
Input Return Loss: 13 dB
Isolation dB: 40 dB
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 4.7 GHz
Part # Aliases: QPB9328
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517620000
CNHTS:
8542339000
USHTS:
8517620020
ECCN:
5A991.g