QM45639SR

Qorvo
772-QM45639SR
QM45639SR

Mfr.:

Description:
RF Front End 802.11be 5-7GHz Single WiFi FEM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 300

Stock:
300 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€4.22 €4.22
€2.86 €28.60
€2.65 €66.25
Full Reel (Order in multiples of 100)
€2.30 €230.00
€2.16 €432.00
€1.89 €945.00
€1.57 €1,570.00
€1.48 €3,700.00
€1.45 €7,250.00

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Front End
RoHS:  
Reel
Cut Tape
Brand: Qorvo
Moisture Sensitive: Yes
Product Type: RF Front End
Series: QM45639
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8542399000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.g

QM45639 5GHz to 7GHz Wi-Fi® 7 Front End Module

Qorvo QM45639 5GHz to 7GHz Wi-Fi® 7 Front End Module is designed for Wi-Fi 7 (802.11be) systems and has a compact form factor. The Qorvo QM45639 is ideal for minimizing layout area and enhancing efficiency in various applications. The QM45639's remarkable performance centers around optimizing the power amplifier (PA) for various supply voltages, from 3.0V to 5.0V. Its multiple Wi-Fi TX modes provide unparalleled flexibility, allowing users to fine-tune output power, linearity, and power dissipation.