PE-53122NL

Pulse Electronics
673-PE-53122NL
PE-53122NL

Mfr.:

Description:
Power Inductors - Leaded 2.2K UH 20% .42A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 395

Stock:
395 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€5.04 €5.04
€4.15 €41.50
€3.84 €96.00
€3.61 €180.50
€3.41 €341.00
€3.15 €787.50
€2.99 €1,495.00

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - Leaded
RoHS:  
Toroidal
Radial
36.83 mm x 20.57 mm x 36.57 mm
Unshielded
2.2 mH
20 %
420 mA
1.8 Ohms
- 40 C
+ 130 C
Standard
PCB Mount
36.83 mm
20.57 mm
36.57 mm
Ferrite
PE-531
Tray
Application: Power
Brand: Pulse Electronics
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 25
Subcategory: Inductors, Chokes & Coils
Unit Weight: 67.188 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99