HU4103NL

Pulse Electronics
673-HU4103NL
HU4103NL

Mfr.:

Description:
Pulse Transformers MDL,SIN, dual 2.5G PoE,1:1,SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 180

Stock:
180 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 180 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€13.55 €13.55
€10.90 €109.00
€10.67 €320.10
€8.01 €480.60

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Pulse Transformers
RoHS:  
SMD/SMT
Brand: Pulse Electronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Packaging: Tube
Product: Ethernet Controllers
Product Type: Ethernet ICs
Factory Pack Quantity: 15
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504318090
CNHTS:
8542319090
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99

2.5GBase-T Ethernet Magnetic MDLs

Pulse Electronics 2.5GBase-T Ethernet Magnetic MDLs are designed to meet IEEE802.3bz for the 2.5GBase-T standard. These Ethernet MDLs are compatible with all major 2.5GBase-T PHY suppliers and are ideal for applications with higher bandwidth requirements. Pulse Electronics 2.5GBase-T MDLs are available in different variants based on the number of ports and Power Over Ethernet (POE) rating. These Ethernet MDLs feature industry standard footprints, multiple packaging options, and various profile heights. Typical applications include access points, switches, base stations, and gateways. 

Group I/O Products

YAGEO Group (YAGEO, KEMET, Pulse) I/O Products include antennas, capacitors, chokes, filters, transformers, connectors, sensors, and inductors. In a digital system, the inputs and outputs are vital in their communication with other systems and devices. These are the arms and legs of the system that give it the ability to do work. They typically consist of USB connections, internal and external antennas, integrated RJ45 modules, and environmental sensors. Each of these connectors typically requires some type of controller, and in some cases, signal line chokes to filter out various noises. The controllers themselves contain RF capacitors and inductors that filter out unwanted noise and interfering signals. The block diagram below is an example of a network of input and output connectors and devices offered by YAGEO Group.

PoE/PoE+/4P Solutions

Pulse Electronics PoE/PoE+/4P Solutions include LAN discrete magnetics and integrated connector modules (ICMs) designed and manufactured to comply with IEEE802.3 and ANSI X3.263 standards. The products support 100BASE-TX, 1000BASE-T, 2.5GBASE-T, 5GBASE-T, and 10GBASE-T data rates and meet IEEE 802.3 specifications for PoE/PoE+/4P PoE applications. Pulse connector modules with integrated magnetics are available with or without LEDs. Applications include switches, routers, base stations, access points, IPTV, industrial networking equipment, gateways, and security cameras.