BBBK00160808152Y00

Pulse Electronics
603-BBBK160808152Y00
BBBK00160808152Y00

Mfr.:

Description:
Ferrite Beads 1500Ohms RDC=0.6Ohms 300mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,000

Stock:
12,000 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.086 €0.09
€0.041 €0.41
€0.033 €0.83
€0.029 €2.90
€0.022 €5.50
€0.02 €20.00
€0.014 €35.00
Full Reel (Order in multiples of 4000)
€0.014 €56.00
€0.013 €104.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Ferrite Beads
RoHS:  
BBBK
Multilayer Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
1.5 kOhms
300 mA
25 %
600 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Operating Temperature Range: - 55 C to + 125 C
Product Type: Ferrite Beads
Shielding: Shielded
Factory Pack Quantity: 4000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Multilayer Ferrite Chip Bead
Part # Aliases: SBK160808T-152Y-N
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
USHTS:
8548000000
ECCN:
EAR99

EMI Suppression Ferrite Chip Beads

Pulse Electronics EMI Suppression Ferrite Chip Beads utilize unique materials that enable optimized performance from 25MHz to >1GHz and have sizes that range from 0402 to 4532. These ferrite chip beads are available for low- and high-frequency situations and come in commercial and automotive grades. Pulse Electronics EMI Suppression Ferrite Chip Beads offer an impedance range from 10Ω to 2200Ω, a 6A maximum DC current rating, and are available with SMD/SMT or solder termination styles.