RC7.2-75PSAF

PowerFilm
730-RC7.2-75PSAF
RC7.2-75PSAF

Mfr.:

Description:
Solar Panels & Solar Cells 120mA@7.2V Solar Module w/PSA

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€34.40 €34.40
€28.39 €283.90
€26.72 €1,336.00

Product Attribute Attribute Value Select Attribute
PowerFilm
Product Category: Solar Panels & Solar Cells
RoHS:  
RC Aircraft
860 mW
120 mA
7.2 V
270 mm
90 mm
Brand: PowerFilm
Product: Solar Modules
Product Type: Solar Panels & Solar Cells
Factory Pack Quantity: 10
Subcategory: Power
Type: RC Aircraft
Voc - Open Circuit Voltage: 11.1 V
Unit Weight: 8.505 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541430080
ECCN:
EAR99