TOP267EG

Power Integrations
869-TOP267EG
TOP267EG

Mfr.:

Description:
AC/DC Converters Int Off-Line Switchr 103W/137W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,085

Stock:
10,085 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.74 €1.74
€1.63 €40.75
€1.43 €137.28
€1.40 €403.20
€1.21 €638.88
€1.19 €1,199.52
€1.17 €2,976.48
€1.15 €5,796.00

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
Through Hole
eSIP-7C
19 V
103 W
85 VAC
265 VAC
Si
132 kHz
78 %
1.7 mA
- 40 C
+ 150 C
TOP267
Tube
Brand: Power Integrations
Number of Outputs: 1 Output
Product Type: AC/DC Converters
Factory Pack Quantity: 48
Subcategory: PMIC - Power Management ICs
Tradename: TopSwitch-JX
Type: Off Line Converter
Unit Weight: 638 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99