RDK-465

Power Integrations
869-RDK-465
RDK-465

Mfr.:

Description:
Power Management IC Development Tools 4.5W LYT1402D Board 90-300VAC 48V 95mA

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€86.00 €86.00

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Management IC Development Tools
RoHS:  
Reference Design Kits
90 VAC to 300 VAC
48 V
LYT1402D
LYTSwitch
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 95 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9023008000
CNHTS:
8543709990
USHTS:
9023000000
ECCN:
EAR99

RDK-465 4.5W LED Driver Reference Board

Power Integrations RDK-465 4.5W LED Driver Reference Board uses the LYT1402D and is a single-stage power factor corrected, PF >0.8 at 115V and 230V. The reference board has an accurate constant current regulation, ±5% and meets the <30% flicker percent requirement. The RDK-465 has integrated auto-restart protection features like no-load/open-load output, output short-circuit and line surge or line overvoltage.