5054-36

Pomona Electronics
565-5054-36
5054-36

Mfr.:

Description:
RF Cable Assemblies TRIAXIAL 2 LUG MALE EACH END, 36"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€146.19 €146.19

Product Attribute Attribute Value Select Attribute
Pomona
Product Category: RF Cable Assemblies
RoHS:  
BNC
Plug (Male)
Straight
BNC
Plug (Male)
Straight
914.4 mm (36 in)
50 Ohms
Belden 9222 Triaxial
Yellow
Brand: Pomona Electronics
Product Type: RF Cable Assemblies
Series: 5054
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 1916989
Unit Weight: 104.328 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
MXHTS:
85442099
BRHTS:
85442000
ECCN:
EAR99