TSX-NFF

PolyPhaser
44-TSX-NFF
TSX-NFF

Mfr.:

Description:
Connectorised Surge Protectors Type N F/F Bulkhead Coaxial RF Surge Protector, 698MHz - 2.7GHz, DC Block, 500W, IP67, .005uJ, 40kA, Filter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€128.81 €128.81
€122.17 €1,221.70

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Connectorised Surge Protectors
RoHS:  
N
Connector
698 MHz to 2.7 GHz
Commercial and Industrial Communication System, Emergency Response System, Public Safety System
- 50 C
+ 85 C
300MHz to 1.2GHz 7/16 DIN Bulkhead F/F Surge Protector RF Coax Series
Brand: PolyPhaser
IP Rating: IP67
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Unit Weight: 249.476 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99

TSX & TUSX Bulkhead Coaxial RF Surge Protectors

PolyPhaser TSX and TUSX Bulkhead Coaxial RF Surge Protectors are manufactured with a coaxial in-line design, offering a wide operating frequency range. These surge protectors utilize a patented spiral design that enables an instantaneous response to lightning surges, protecting critical hardware while maintaining RF performance. The TSX and TUSX surge protectors operate at a 40kA surge current, with 2.5kW and 500W maximum power rating, and 698MHz to 2700MHz frequency range (TSX) and 300MHz to 1.2GHz (TUSX). These surge protectors feature a DC block, VSWR <1:1:1, low insertion loss, and are bidirectional. The TSX and TUSX surge protectors are compliant with RoHS and are IP67 rated. These surge protectors are ideal for cellular communication systems, public safety systems, emergency response systems, and industrial communications.