OFPA06AP-SCSSM-L-3

PolyPhaser
44-OFPA06APSCSSML3
OFPA06AP-SCSSM-L-3

Mfr.:

Description:
Fibre Optic Cable Assemblies Fiber Optic Pigtails, w/ LGX-style Adapter Plate 6 x SC Simplex SMF, Blue, 6 Fiber, 3m

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€77.74 €77.74
€71.37 €142.74
€71.12 €355.60
€70.86 €708.60
€68.59 €1,714.75
€64.00 €3,200.00
€60.83 €6,083.00
250 Quote

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Cable Assemblies
Singlemode
Simplex
3 m
6 Fiber
Blue
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 113.398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000

FEATURED PRODUCTS
POLYPHASER