OFAT-LCU-01

PolyPhaser
44-OFAT-LCU-01
OFAT-LCU-01

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers Fiber Optic Bulkhead Attenuator, LC/UPC Male to Female, 1dB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€23.86 €23.86
€20.28 €202.80
€19.07 €476.75
€18.45 €922.50
€17.84 €1,784.00
€16.85 €4,212.50
€16.36 €8,180.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Attenuators
- 40 C
+ 75 C
LC
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 13.608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517699090
USHTS:
8544700000
ECCN:
EAR99

FEATURED PRODUCTS
POLYPHASER