IX-2M

PolyPhaser
44-IX-2M
IX-2M

Mfr.:

Description:
Connectorised Surge Protectors Outdoor Twisted Pair Lightning Surge Protector, 2 Pair RS-232, UL 497B

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€128.81 €128.81
€122.17 €1,221.70

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Connectorised Surge Protectors
Panel
Screw
31 VDC
RS-232, RS-422, RS-485
- 40 C
+ 65 C
2 Pair RS-232 Lightning Surge Arrestor Suppressor Series
Brand: PolyPhaser
Capacitance: 100 pF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 497B
IP Rating: IP67
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Unit Weight: 317.514 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99

IX-2M Lightning Surge Protectors

PolyPhaser IX-2M Lightning Surge Protectors protect equipment from Electromagnetic Pulse (EMP) or power surges caused by lightning and other induced transients. These outdoor modular twisted pair lightning surge protectors are designed for 2-pair RS-232 and 24VDC applications. The IX-2M lightning surge protectors offer data protection modules optimized for Ethernet, PoE, RS-232, RS-422, RS-485, T1/E1, or POTS. These surge protectors provide DC protection modules optimized for 12VDC, 24VDC, 48VDC, 56VDC, or 72VDC, available with an isolated ground. The IX-2M data line outdoor twisted pair surge protectors are ideal for enterprise networks, telco backhaul, point-to-point radios, PoE equipment, and Internet Service Providers (ISPs).