PIM366

Pimoroni
397-PIM366
PIM366

Mfr.:

Description:
Camera Development Tools MLX90640 Thermal Camera Breakout - Wide angle (110 )

In Stock: 260

Stock:
260 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€62.17 €62.17

Product Attribute Attribute Value Select Attribute
Pimoroni
Product Category: Camera Development Tools
RoHS:  
Breakout Boards
Camera
MLX90640
3.3 V, 5 V
Brand: Pimoroni
Dimensions: 19 mm x 19 mm x 2.75 mm
Product Type: Camera Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9025192000
CNHTS:
8543909000
USHTS:
9027504020
ECCN:
EAR99

FEATURED PRODUCTS
PIMORONI