3240761

Phoenix Contact
651-3240761
3240761

Mfr.:

Description:
Cable Ties WT-HF 4,5X200 BK

In Stock: 426

Stock:
426 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.086 €0.09
€0.033 €0.33
€0.031 €0.62
€0.029 €1.45
€0.028 €2.80
€0.025 €12.50

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Black
Polyamide (PA)
7.87 in
0.177 in
220 N
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Series: WT-HF
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: WT-HF_4,5X200_BK WTHF45X200BK
Unit Weight: 1.329 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
PHOENIX CONTACT