3069955

Phoenix Contact
651-3069955
3069955

Mfr.:

Description:
Terminal Block Tools & Accessories FTPR-3/10S TST PLG-TWST GRP 10P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
9 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€436.54 €436.54

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminal Block Tools & Accessories
RoHS:  
REACH - SVHC:
Component Plugs
Test Plug
Gray
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Material: Polyamide (PA)
Product Type: Terminal Block Tools & Accessories
Series: FAME 3
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Tradename: CLIPLINE
Part # Aliases: FTPR-3/10S
Unit Weight: 657 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FAME 3 Test System

Phoenix Contact Fast and Modular Energy System (FAME) 3 Test System enables the testing of complex switching operations easily and safely. The test system was designed for all measuring and testing tasks in network protection technology, including medium and high voltage switchgear. Features include an automatic leading transformer short circuit, integrated shock protection, and a touch-proof design for maximum safety. Fame 3 incorporates an innovative pluggable design to perform the manual testing of current transformers and voltage transformers commonly found behind protective relays in control cabinets.