2907380

Phoenix Contact
651-2907380
2907380

Mfr.:

Description:
Redundancy Modules TRIO2_DIODE/12_24DC/ 2X10/1X20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€71.38 €71.38

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Redundancy Modules
RoHS:  
24 VDC
20 A
DIN Rail Mount
1 Output
10 VDC to 30 VDC
480 W
115 mm
35 mm
130 mm
TRIO-DIODE
Brand: Phoenix Contact
Industry: Industrial
Input Type: 1-Phase / Single Phase
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Output Current-Channel 1: 20 A
Output Voltage-Channel 1: 24 VDC
Product Type: Redundancy Modules
Factory Pack Quantity: 1
Subcategory: Redundancy Modules
Unit Weight: 376.488 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504909090
USHTS:
8504909690
JPHTS:
850490000
KRHTS:
8504909000
MXHTS:
85049099
BRHTS:
85049090
ECCN:
EAR99

TRIO DIN Rail UPS Modules

Phoenix Contact TRIO AC UPS Modules for DIN rail with integrated power storage feature a UPS interface. The space-saving unit combines a UPS module and a power storage system into one housing. Phoenix Contact TRIO AC UPS offers 120VAC and 230VAC versions, both featuring a pure sine curve at the output.