2891156

Phoenix Contact
651-2891156
2891156

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers FL MC 2000E SM40 LC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€870.78 €870.78

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
REACH - SVHC:
Fiber Optic Converters
1310 nm
100 MBd
Singlemode
24 V
- 40 C
+ 75 C
Ethernet
LC
100 m
2000E
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Output Current: 1 A
Mounting Style: DIN Rail Mount
Peak Wavelength: 1310 nm
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 498 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8541490000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A991.b.1