2708562

Phoenix Contact
651-2708562
2708562

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers RS485W2/FO 1300 E RS485 2 WIRE SC DPLX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€2,091.52 €2,091.52

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Transmitters
1300 nm
4.8 kBd to 500 kBd
Singlemode and Multimode
24 V
- 20 C
+ 60 C
SC
1200 m
Brand: Phoenix Contact
Mounting Style: DIN Rail Mount
Package/Case: 105 mm x 35 mm x 99 mm
Peak Wavelength: 1300 nm
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: PSI-MOS-RS485W2/FO1300_E PSIMOSRS485W2FO1300E
Unit Weight: 225.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
EAR99