2320186

Phoenix Contact
651-2320186
2320186

Mfr.:

Description:
Redundancy Modules QUINT-ORING/24DC/ 2X20/1X40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€237.31 €237.31

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Redundancy Modules
RoHS:  
REACH - SVHC:
18 VDC to 28 VDC
40 A
DIN Rail Mount
1 Output
18 VDC to 28 VDC
800 mW
125 mm
38 mm
130 mm
QUINT-ORING
Brand: Phoenix Contact
Industry: Industrial
Input Type: 1-Phase / Single Phase
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Output Current-Channel 1: 40 A
Output Voltage-Channel 1: 18 VDC to 28 VDC
Product Type: Redundancy Modules
Factory Pack Quantity: 1
Subcategory: Redundancy Modules
Tradename: QUINT POWER
Part # Aliases: QUINT-ORING/24DC/2X20/1X40 QUINTORING24DC2X201X40
Unit Weight: 752.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99