1433155

Phoenix Contact
651-1433155
1433155

Mfr.:

Description:
Circular Metric Connectors VS-ASI-J-Y-N- M12FS-LC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€12.50 €12.50

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
2 Contact
M12
AS-i
A Coded
4 A
32 VDC
IP67
Brand: Phoenix Contact
Contact Gender: Socket (Female), Pin (Male), Socket (Female)
Locking Mechanism: Screw Locking
Mounting Style: Chassis Mount
Product: Adapters
Shell Style: Receptacle, Flat Ribbon
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: PLUSCON Data
Type: I-Adapter
Part # Aliases: VS-ASI-J-Y-N-M12FS-LC VSASIJYNM12FSLC
Unit Weight: 17.080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8544422900
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

PLUSCON Industrial Metric Connectors & Cordsets

Phoenix Contact PLUSCON Industrial Metric Circular Connectors and Cordsets cover a wide range of circular connectors for industrial applications. M8 and M12 connectors are for sensor/actuator connections M23 connectors are predominantly for the transmission of analog and digital signals. The lineup includes 3- 4-, and 5-pole configurations with a corrosion-resistant, black polyamide coupling nut. The M12 assemblies are PUR halogen-free cables that meet IP65/IP68, and IP69K. Phoenix Contact M12 Plastic Cable Assemblies are available in combinations of male and female, angled and straight, open ended and female, and in lengths from 0.3m to 10m.