1424180

Phoenix Contact
651-1424180
1424180

Mfr.:

Description:
Circular Metric Connectors SACC-CI-M12FSX 8CON-L90

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 220

Stock:
220 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€31.23 €31.23

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
8 Contact
M12
Through Hole
X Coded
500 mA
48 V
IP67
SACC-CI
Tray
Body Style: Angled
Brand: Phoenix Contact
Contact Gender: Socket (Female)
Contact Plating: Gold
Gender: Female
Housing Material: Polyphthalamide
Insert/Contact Gender: Socket
Mounting Type: Rear Mount
Product: Inserts
Shell Style: Receptacle
Factory Pack Quantity: 20
Subcategory: Circular Connectors
Tradename: PLUSCON Data
Part # Aliases: SACC-CI-M12FSX-8CON-L90 SACCCIM12FSX8CONL90
Unit Weight: 6.155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

M12 Circular Connectors & Cable Assemblies

Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.

M5 to M12 Circular Connectors

Phoenix Contact M5 to M12 Circular Connectors feature a uniform mechanical installation with preassembled litz wires and cables ideal for connection and transmission applications. The connectors offer a reliable 360° shielding and a push-pull fast-locking system suitable for harsh environmental conditions. The circular connectors provide a modular construction with various pin assignments, allowing easy integration into a device's design. Typical Phoenix Contact M5 to M12 Circular Connectors applications include industrial production and signal, data, and power transmissions.

Circular Connectors

Phoenix Contact offers a portfolio of metric circular connectors ideal for industrial automation in various designs: different sizes and mounting versions, straight or angled, molded, or for field assembly. These connectors feature versatile solutions for transmitting signals, data, and power. The circular connectors from Phoenix Contact feature shielded metal housings, high flexibility with individual adaptions tailored to specific requirements, and industry-standard degrees of protection, including IP67 and higher.

CAT6A Rated Connectors

Phoenix Contact CAT6A Rated, X-coded M12 connectors, cable assemblies, RJ45 connectors and adapters are designed to meet CAT6A specifications with data transmission rates up to 10Gbps. These connectors offer 0.5A-rated current, 48V voltage rating, and 5.3ns/m signal runtime. The Phoenix Contact CAT6A connectors are an ideal solution for high-speed Ethernet in industrial environments.