1319573

Phoenix Contact
651-1319573
1319573

Mfr.:

Description:
Task Lighting PLD E 409 W 350 MS

In Stock: 477

Stock:
477 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€122.77 €122.77
€120.34 €1,203.40

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Task Lighting
Enclosure Light
LED
White
5000 K
24 V AC/DC
265 V AC/DC
700 lm
390 mm
39 mm
45 mm
IP20
6 W
Push-In
Screw/ Magnet Mount
Polycarbonate (PC)
Brand: Phoenix Contact
Current Rating: 28 mA, 250 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9405423100
CNHTS:
9405429000
USHTS:
9405428440
KRHTS:
9405420000
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99

Control Cabinet LED Enclosures

Phoenix Contact Control Cabinet LED Enclosures are designed with integrated optics to ensure optimum illumination of control cabinets. The 400 Class Enclosures feature prismatic integration in the light cover for optimum illumination, while the 600 Class Enclosures achieve optimum illumination with integrated optics. Tool-free assembly is possible with the clip or integrated retaining hook systems. These systems allow several lights to be successively switched using either an integrated button or external position switch for the 400 Class or integrated motion sensor for the 600 Class.