0828773

Phoenix Contact
651-0828773
0828773

Mfr.:

Description:
Labels & Industrial Warning Signs US-WMTB (44 x 15) Priced Per Sheet

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 812

Stock:
812 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€6.82 €6.82

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Labels & Industrial Warning Signs
RoHS:  
Labels
Phoenix Type US-WMTB (44 x 15)
Polyvinyl Chloride (PVC)
White
15 mm
60 mm
Brand: Phoenix Contact
Packaging: Bulk
Product Type: Labels
Series: US-WMTB
Factory Pack Quantity: 10
Subcategory: Supplies
Tradename: THERMOMARK
Part # Aliases: US-WMTB_(44X15) USWMTB44X15
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3920491099
CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99