POE240U-4BT-N-R

Phihong
552-POE240U-4BT-N-R
POE240U-4BT-N-R

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 4 Port 240W 56V 2.5G POE Midspan W/SNMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Power over Ethernet - PoE - Industrial
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
PoE Injectors
4 Port
90 VAC to 264 VAC
56 VDC
240 W
Rack Mount
2.5 Gb/s
75 %
Required
POE240
Brand: Phihong
DC Output Connector: RJ45 Connector
Height: 48.5 mm
Length: 224 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Output Voltage-Channel 1: 56 VDC
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 8
Subcategory: Power Supplies
Type: PoE Midspan Injector
Width: 200 mm
Unit Weight: 1.59 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504408500
ECCN:
EAR99

Power-over-Ethernet (PoE)

Phihong Power-over-Ethernet (PoE) Solutions integrate power and data over an Ethernet cable, supplying power to network devices. This integration, combined with an uninterruptible power supply (UPS), allows businesses to be fully optimized for continuous operation, virtually eliminating power interruptions and business downtime. Networks that support new and emerging Ethernet devices with varying power requirements must provide compatibility, expandability, and flexibility. The power-on-demand midspan technology is an effective and practical solution to these challenges. These PoE midspans deliver power to VoIP phones, wireless LAN access points, remote IP security cameras, access control devices, RFID readers, and motion detectors. Single-port extenders are available, extending power and data up to 200m from a network switch.

POE240/576 Multi-Gig PoE Midspan Power Injectors

Phihong POE240 240W and POE576 576W Multi-Gig Power-over-Ethernet (PoE) Midspan Power Injectors are IEEE802.3bt compliant and compliant with Phihong proprietary 12.5K detection. The POE240 4-Port and POE576 8-Port Power Injectors feature shielded DC jacks, diagnostic LEDs, and over-current, over-voltage, and short-circuit protections. These Phihong devices are 2.5G-compatible and include a one-year warranty.