PEWIR1006

Pasternack
28-PEWIR1006
PEWIR1006

Mfr.:

Description:
RF Isolators WR-112 Waveguide Isolator from 7.05 GHz to 10 GHz, 18 dB Typical Isolation, UG-138/U Cover Flange

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€2,685.10 €2,685.10

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Isolators
RoHS:  
Bulk
Brand: Pasternack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Isolators
Series: Waveguide RF Isolators
Factory Pack Quantity: 1
Unit Weight: 136.078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529109000
ECCN:
EAR99