PE5019-12

Pasternack
28-PE5019-12
PE5019-12

Mfr.:

Description:
RF Connector Tools Fixed Break-Over Torque Wrench With 5/32 Bit For SSMC Connectors Pre-set to 2 in-lbs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€488.31 €488.31
€472.65 €4,726.50

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Connector Tools
RoHS:  
Bulk
Brand: Pasternack
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: RF Connector Tools
Series: RF Connector Torque Wrenches
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 209.560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8204110030
ECCN:
EAR99