ARGNKIT

Particle
465-ARGNKIT
ARGNKIT

Mfr.:

Description:
Networking Development Tools Argon Kit

In Stock: 579

Stock:
579 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€30.52 €30.52

Product Attribute Attribute Value Select Attribute
Particle
Product Category: Networking Development Tools
Development Kits
Wi-Fi, Mesh Gateway, Repeater
nRF52840
150 Mb/s
Brand: Particle
Product Type: Networking Development Tools
Series: Mesh
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 147.738 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

Argon IoT Development Board

Particle Argon IoT Development Board is a powerful Wi-Fi® enabled development board. This board can either act as a standalone Wi-Fi endpoint or Wi-Fi enabled gateway for Particle Mesh networks. The Argon development board is based on the Nordic nRF52840 Bluetooth development tool and has built-in battery charging circuitry. This helps in easy connection with Li-Po and to deploy the local network in minutes. Particle Argon IoT Development Board connects existing projects to the Particle Device Cloud or acts as a gateway to connect an entire group of local endpoints.

Mesh Networking for IoT

Particle Mesh Networking for IoT creates local networks that collect data, share messages, and connect to the internet with Particle Mesh. These 3rd generation products are built around Nordic's nRF52840 chip, are compatible with Adafruit Feather's, BLUETOOTH® enabled, and powered by all the Particle Mesh. The Mesh development kits are the gateways to the internet and create a local wireless mesh for the other devices to join. These devices work together to ensure messages get where they are going and power products that are not economically feasible with Wi-Fi® and cellular connectivity. The Mesh networks are low-cost, low-power consuming, scalable, and highly reliable products that are powered by THREAD.