PS2828-AB-0102-S

Parlex
906-PS2828-AB-0102-S
PS2828-AB-0102-S

Mfr.:

Description:
Ribbon Cables / IDC Cables .5mm41-102mm-HiroseS Display Cable

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€27.55 €1,377.50
€27.28 €2,728.00
€25.59 €6,397.50
1,000 Quote

Product Attribute Attribute Value Select Attribute
Johnson Electric
Product Category: Ribbon Cables / IDC Cables
RoHS:  
Socket
41 Position
Socket
41 Position
0.5 mm
102 mm
Bulk
Brand: Parlex
Product: IDC Ribbon Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 1431-BYY0371LN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99

PS-282x Hirose Pin Flat Flexible Display Cables

Parlex/Johnson Electric PS-282x Hirose Pin Flat Flexible Display Cables are built with Hirose DF9 connectors soldered and molded to 0.5mm pitch laminated flat flexible cable. These RoHS-compliant cable assemblies are typically used in applications for board to flat panel display interconnects. The cables utilize Parlex's mating of the DF9 connectors to a laminated flat flexible cable with an over-molded housing that provides a low profile, sealed, durable connector. Molds are available for 31- and 41-pin connectors. The PS-282x Hirose Pin Flat Flexible Display Cables meet VESA and FDPI-1 specifications.