TM2S8-C96A

Panduit
644-TM2S8-C96A
TM2S8-C96A

Mfr.:

Description:
Cable Tie Mounts Cable Tie Mount, .43" (10.9mm)W, #8 Screw (M4), Anti-Microbial Metal Detectable Nylon, Light Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.734 €73.40
€0.722 €361.00
€0.694 €694.00
€0.67 €1,675.00
€0.603 €3,015.00
€0.598 €5,980.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Tie Mounts
RoHS:  
CABLE TIES
Cable Tie Mounts
Antimicrobial
Screw Mount
Nylon
16 mm
10.7 mm
Blue
M4
Brand: Panduit
Product Type: Cable Tie Mounts
Factory Pack Quantity: 100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
ECCN:
EAR99

TMxSx Cable Tie Mounts

Panduit TMxSx Cable Tie Mounts feature a unique screw cradle design that provides maximum stability for the cable bundle. The screw mount has a low-profile design to keep the cable bundle close to the mounting surface. Constructed of Nylon 6.6, the TMxSx series cable tie mounts are suitable for indoor and outdoor environments. The Panduit TMxSx Cable Tie Mounts are UL 62275 Type 2, 21 per UL file E136577 and cULus listed.

Antimicrobial Nylon Cable Ties & Mounts

Panduit Antimicrobial Metal Detectable Nylon Cable Ties and Mounts provide enhanced safety in the food, beverage, and pharmaceutical industries. These nylon cable ties and mounts are manufactured with a metal-impregnated material, allowing metal detection equipment to identify these products. Panduit Antimicrobial Metal Detectable Nylon Cable Ties and Mounts are made with an Environmental Protection Agency (EPA) registered antimicrobial additive and verified in an independent laboratory test to inhibit the growth of various bacteria, mold, and fungi on the product's surface, meeting ISO 22196:2019 and ASTM G21-15 standards. The cutting-edge material and rigorous testing assure users of cleanliness and reliability in environments where hygiene, safety, and traceability are critical.