ECW-FD2J124J4
See Product Specifications
Mfr.:
Description:
Film Capacitors 630VDC 0.12uF 5% MPP L/S=7.5mm
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| €0.783 | €0.78 | |
| €0.52 | €5.20 | |
| €0.336 | €33.60 | |
| €0.263 | €131.50 | |
| Full Reel (Order in multiples of 900) | ||
| €0.251 | €225.90 | |
| €0.249 | €448.20 | |
| €0.23 | €5,589.00 | |
Similar Products
- TARIC:
- 8532250000
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- MXHTS:
- 8532259999
- BRHTS:
- 85322590
- ECCN:
- EAR99
Ireland
