ARS1412

Panasonic Industrial Devices
769-ARS1412
ARS1412

Mfr.:

Description:
RF Relays 1 Form C, 12VDC 50 ohm

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 820

Stock:
820 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€28.35 €28.35
€26.95 €269.50
€25.11 €627.75
€20.93 €1,046.50

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: RF Relays
RoHS:  
12 VDC
1 Form C (SPDT-NO, NC)
500 mA
3 GHz
Solder Terminal
500 mA
Non-Latching
200 mW
35 dB
0.35 dB
ARS
Tube
Brand: Panasonic Industrial Devices
Coil Current: 16.7 mA
Coil Resistance: 720 Ohms
Contact Rating: 500 mA
Product Type: High Frequency Relays
Factory Pack Quantity: 50
Subcategory: Relays
VSWR: 1.4
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536411090
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

RS (ARS) High Frequency/RF Relays

Panasonic RS (ARS) High Frequency/RF Relays are 1 Form C relays with 3GHz capability and 10W carrying power (at 3GHz). The relays offer a 50Ω or 75Ω impedance with a sealed, protective, terminal type or surface-mount (E or Y layout) construction. Typical applications include broadcasting/video markets, mobile phone base stations, communications market, and the measurement equipment market.