SMI-1027-TW-12V-R

PUI Audio
665-SMI1027TW12VR
SMI-1027-TW-12V-R

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount SMD INDICATOR 9.6MM 12 VDC 30 MA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 773

Stock:
773 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€3.44 €3.44
€2.71 €27.10
€2.47 €61.75
€2.30 €115.00
€2.16 €216.00
€2.02 €505.00
Full Reel (Order in multiples of 600)
€1.95 €1,170.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
REACH - SVHC:
Brand: PUI Audio
Current Rating: 30 mA
Dimensions: 9.6 mm x 9.6 mm x 5 mm
Frequency: 2.7 kHz
Height: 5 mm
Length: 9.6 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Indicators
Product Type: Audio Indicators & Alerts
Series: SMI
Sound Pressure Level: 85 dBA
Factory Pack Quantity: 600
Subcategory: Audio Devices
Termination Style: Gullwing Lead
Tone: Continuous
Type: Electromechanical
Voltage Rating: 12 VDC
Width: 9.6 mm
Unit Weight: 1.372 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8531807000
CNHTS:
8531801000
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99

SMI-1027 Indicators

PUI Audio SMI-1027 Indicators are compact (9.6mm x 5mm) and offer an 80dbA sound pressure level. PUI Audio SMI-1027 Indicators offer a 30mA current rating and 2.7kHz frequency rating.