DUM-4546L-C3310-R

PUI Audio
665-DUM-4546L-C3310R
DUM-4546L-C3310-R

Mfr.:

Description:
Microphones MICROPHONE -46DB 2VDC .5MA 2.2KOHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€2.26 €2.26
€1.78 €17.80
€1.62 €40.50
€1.51 €75.50
€1.36 €136.00
€1.26 €378.00
€1.22 €610.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Microphones
RoHS:  
Omnidirectional
2.2 kOhms
500 uA
- 45 dB
Wire Lead
8 mm
4 mm
4 mm
1.5 mm
2 V
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Microphones
Series: DUM
Factory Pack Quantity: 100
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8518109590
USHTS:
8518108030
ECCN:
EAR99