AT-5210-TT-R

PUI Audio
665-AT5210TTR
AT-5210-TT-R

Mfr.:

Description:
Speakers & Transducers 18VP-P 120000PF 105DBA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 140

Stock:
140 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€4.61 €4.61
€3.70 €37.00
€3.53 €88.25
€3.44 €172.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
REACH - SVHC:
Transducers
Piezoelectric
PCB Mount
1 kHz
105 dBA
Round
Solder Pin
- 40 C
+ 105 C
51.5 mm
15.4 mm
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 10 mA
Dimensions: 54.6 mm L x 54.6 mm W x 19.7 mm H
Height: 19.7 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 1 kHz
Series: AT
Factory Pack Quantity: 25
Subcategory: Audio Devices
Voltage Rating: 18 V
Unit Weight: 30.327 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8531801000
CAHTS:
8543700000
USHTS:
8531809041
ECCN:
EAR99