AT-0927-TT-6-R

PUI Audio
665-AT0927TT6R
AT-0927-TT-6-R

Mfr.:

Description:
Speakers & Transducers EM 3Vp 2730 Hz 85dBA Top Fire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
200
Expected 23/02/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.23 €1.23
€0.886 €8.86
€0.78 €15.60
€0.713 €35.65
€0.654 €65.40
€0.573 €114.60
€0.503 €251.50
€0.482 €482.00
€0.48 €960.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Transducers
Electromagnetic
PCB Mount
2.73 kHz
85 dBA
15 Ohms
Round
Solder Pin
- 20 C
+ 70 C
9 mm
4.5 mm
Brand: PUI Audio
Current Rating: 80 mA
Dimensions: 9 mm L x 9 mm W x 4.5 mm H
Height: 4.5 mm
Height - in: 0.177 in
Height - mm: 4.5 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 2.73 kHz
Series: AT
Factory Pack Quantity: 100
Subcategory: Audio Devices
Voltage Rating: 3 V
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8531804090
CNHTS:
8531801000
CAHTS:
8543700000
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99