AS07708PS-7-WR-R

PUI Audio
665-AS07708PS-7-WR-R
AS07708PS-7-WR-R

Mfr.:

Description:
Speakers & Transducers SPEAKER 4W 8OHM 90DB 250HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,376

Stock:
1,376 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€5.38 €5.38
€4.11 €41.10
€3.70 €92.50
€3.61 €180.50
€3.34 €334.00
€3.17 €792.50
€3.06 €1,530.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Speakers
Speaker
250 Hz
8 Ohms
4 W
Square
- 40 C
+ 85 C
77 mm
77 mm
Brand: PUI Audio
Height: 27 mm
Packaging: Tray
Product Type: Speakers & Transducers
Series: AS
Factory Pack Quantity: 25
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99