AS01808AO-WP-R

PUI Audio
665-AS01808AOWPR
AS01808AO-WP-R

Mfr.:

Description:
Speakers & Transducers 1W 8 OHM 320HZ 94DB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 817

Stock:
817 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€3.16 €3.16
€2.49 €24.90
€2.26 €56.50
€1.85 €92.50
€1.76 €176.00
€1.67 €417.50
€1.66 €830.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Micro
Board Mount
420 Hz
94 dBA
8 Ohms
1 W
Rectangular
Solder Pad
- 25 C
+ 60 C
18 mm
13 mm
2.5 mm
Neodymium Iron Boron (NdFeB)
Mylar
IP65
Brand: PUI Audio
Dimensions: 18 mm L x 13 mm W x 3.1 mm H
Height: 3.1 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 420 Hz
Series: AS01508AO
Factory Pack Quantity: 50
Subcategory: Audio Devices
Part # Aliases: AS01808AOWPR
Unit Weight: 8.336 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99

Slim-Line Micro Speakers

PUI Audio Slim-Line (15mm x 11mm) Micro Speakers are built for space-limited, modern electronics such as smartphones, tablets, laptops, as well as wearable technology and IoT devices such as WiFi®-enabled thermostats. The Slim-Line speakers are available offering both spring contacts and solder pad mounting options and feature a resonant frequency below 600Hz for realistic sound. PUI Audio Slim-Line Micro Speakers include 4 unique parts featuring IP65-rated waterproof faces. PUI Slim-Line Micro Speakers are also available in 18mm x 13mm speakers that build on the performance of the 15mm x 11mm size while reducing the overall thickness to below 3mm or 3.1mm with spring contacts. These 18mm x 13mm speakers feature a 320Hz resonant frequency and are also available with IP65-rated faces.