AI-2337-TF-LW115-R

PUI Audio
665-AI2337TFLW115R
AI-2337-TF-LW115-R

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial 100 dBA 12VDC 3700Hz

In Stock: 788

Stock:
788 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€3.78 €3.78
€2.88 €28.80
€2.60 €65.00
€2.40 €120.00
€2.30 €230.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
REACH - SVHC:
Brand: PUI Audio
Current Rating: 8 mA
Diameter: 23 mm
Dimensions: 23 mm x 17 mm
Frequency: 3.7 kHz
Height: 17 mm
Length: 33 mm
Mounting Style: Flange Mount
Packaging: Tray
Product: Indicators
Product Type: Audio Indicators & Alerts
Series: AI
Sound Pressure Level: 100 dBA
Factory Pack Quantity: 50
Subcategory: Audio Devices
Termination Style: Wire Lead
Tone: Continuous
Type: Piezoelectric
Voltage Rating: 12 VDC
Width: 23 mm
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8531807000
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99

Audio Devices with Wire Assemblies

PUI Audio now offers audio devices with wire assemblies. A selection of benders, indicators, transducers, microphones, and speakers are available with pre-wired assemblies ready for the production line. The benefit of new value-added process is reduced handling, minimizing the risk of damage to the component.