AI-1223-TWT-2-R

PUI Audio
665-AI1223TWT2R
AI-1223-TWT-2-R

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount 1.5VDC 25MA 80DBA 2300HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 137

Stock:
137 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€2.98 €2.98
€2.35 €23.50
€2.14 €53.50
€2.00 €100.00
€1.86 €186.00
€1.72 €516.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Indicators
Electromechanical
80 dBA
Continuous
2.3 kHz
1.5 VDC
25 mA
Solder Pin
Through Hole
12 mm
12 mm x 7.5 mm
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 7.5 mm
Length: 12 mm
Length - in: 0.472 in
Length - mm: 12 mm
Packaging: Tray
Product Type: Audio Indicators & Alerts
Series: AI
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width: 12 mm
Width - in: 0.472 in
Width - mm: 12 mm
Unit Weight: 2.456 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8531807000
CNHTS:
8531801000
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99