OHN3040U

Optek / TT Electronics
828-OHN3040U
OHN3040U

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Hall Effect Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 742

Stock:
742 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€4.05 €4.05

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Linear
4 mA
10 uA
70 G to 220 G
50 G to 180 G
24 V
- 20 C
+ 85 C
Through Hole
TO-92-3
OHN3000
Bulk
Brand: Optek / TT Electronics
Output Type: Open Collector
Output Voltage: 25 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 1000
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541500000
CNHTS:
9031809090
USHTS:
8542390090
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99

High Reliability Sensors

Optek / TT Electronics High Reliability COTS Sensors offer reliable performance, low form factor, and extended service life across a variety of applications. These standard offerings are available in an assortment of styles and types.