G6E-134P-ST-US DC3

Omron Electronics
653-G6E-134P-STUSDC3
G6E-134P-ST-US DC3

Mfr.:

Description:
Low Signal Relays - PCB 2A Relay PCB SPDT 3VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 544

Stock:
544 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€3.46 €3.46
€3.20 €80.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Low Signal Relays - PCB
RoHS:  
Low Signal Relays
Miniature
3 VDC
1 Form C (SPDT-NO, NC)
200 mA, 600 mA, 2 A
2 A
3 A
66.7 mA
Non-Latching
200 mW
Solder Pin
G6E
Brand: Omron Electronics
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 500
Subcategory: Relays
Part # Aliases: G6E-134P-ST-US-DC3 G6E134PSTUSDC3
Unit Weight: 2.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536490040
USHTS:
8536410020
JPHTS:
8536490001
KRHTS:
8536410000
BRHTS:
85364900
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G6E / G6H Low Signal Relays

Omron G6E / G6H Low Signal Relays are compact relays with high sensitivity and pick up coil power of 98mW. These relays feature a plastic-sealed model that allows automatic soldering, a 98mW high sensitive pickup coil power, and a 1500V impulse withstand voltage. Omron G6E / G6H low signal relays employ stick packing to support automatic implementation. Typical applications include office automation machines, telecommunication, industrial, and security equipment.