B3F-4050

Omron Electronics
653-B3F-4050
B3F-4050

Mfr.:

Description:
Tactile Switches 12x12mm Std Ht 7.3 Gen Purpose 130g

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,443

Stock:
7,443
Can Dispatch Immediately
On Order:
10,000
Expected 12/05/2026
18,500
Expected 12/06/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.258 €0.26
€0.257 €2.57
€0.254 €25.40
€0.206 €51.50

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
7.3 mm
Rectangular
OFF - (ON)
1.3 N
50 mA
24 VDC
Yes
SPST
Solder Pin
White
12 mm
12 mm
3.5 mm
B3F
3000000 Cycle
Brand: Omron Electronics
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 500
Subcategory: Switches
Part # Aliases: B3F4050BYOMZ
Unit Weight: 850 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

B3F Tactile Switches

Omron B3F Tactile Switches feature a positive click action plus a long mechanical/electrical life equal to that of a no-contact switch. Typical applications include audio, office and communications equipment, and TV's. The B3F Switches from Omron are available in taped radial, vertical, high-force, and gold-plated contact type models. The flux-tight base structure allows easy soldering onto a PC board..