B32-1370

Omron Electronics
653-B32-1370
B32-1370

Mfr.:

Description:
Switch Bezels / Switch Caps Light Green 12x12 mm Key Top

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 291

Stock:
291 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.284 €0.28
€0.255 €2.55
€0.253 €6.33
€0.249 €12.45
€0.191 €19.10
€0.19 €47.50

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Switch Bezels / Switch Caps
RoHS:  
Caps
Button
Tactile Switches, Key Top
B3F, B3FS, B3W Series
Light Green
B32
Brand: Omron Electronics
Height: 5.5 mm
Illumination: Non-Illuminated
Length: 12 mm
Mounting Style: Snap On
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1000
Subcategory: Switch Accessories
Width: 12 mm
Part # Aliases: B321370
Unit Weight: 568.625 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
3926909090
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
392690029
ECCN:
EAR99