B32-1310

Omron Electronics
653-B32-1310
B32-1310

Mfr.:

Description:
Switch Bezels / Switch Caps BLK 12X12 B3F KEYCAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,569

Stock:
3,569
Can Dispatch Immediately
On Order:
3,000
Expected 06/03/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.241 €0.24
€0.192 €1.92
€0.187 €4.68
€0.186 €9.30
€0.185 €18.50
€0.182 €45.50
€0.181 €90.50
€0.171 €171.00
€0.17 €340.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Switch Bezels / Switch Caps
RoHS:  
Cap
Tactile Switches, Key Top
B3F, B3FS, B3W Series
Black
B32
Brand: Omron Electronics
Features: Dustproof construction ensures highly reliable performance at low voltage and very small
Height: 12 mm
Length: 12 mm
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1000
Subcategory: Switch Accessories
Width: 3.8 mm
Part # Aliases: B321310
Unit Weight: 473.575 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
392690029
ECCN:
EAR99